342-104-540-207

Heilind Number:EDA342-104-540-207
Manufacturer:EDAC
Manufacturer Number:342-104-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 104 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component in the world of PCB connectors.