342-104-540-212

Heilind Number:EDA342-104-540-212
Manufacturer:EDAC
Manufacturer Number:342-104-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-540-212

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a .1-inch pitch, it offers reliable connectivity for your electronic devices. Its 104 positions and straight mount orientation ensure versatility in various applications. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for seamless board-to-board connections.