342-104-541-201

Heilind Number:EDA342-104-541-201
Manufacturer:EDAC
Manufacturer Number:342-104-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-541-201

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable signal transmission. Offering 104 positions across 2 rows with a pitch of .1 inch and row spacing of .2 inch, it's perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees performance and longevity. Its straight mount orientation makes installation a breeze, making it an essential component for your PCB projects. Upgrade your connectivity solutions with this versatile and dependable Card Edge Connector.