342-104-541-207

Heilind Number:EDA342-104-541-207
Manufacturer:EDAC
Manufacturer Number:342-104-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless integration. Sporting a vibrant green color, it adds a touch of visual appeal to your setup while delivering exceptional performance. Constructed from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With two rows and 104 positions, this connector offers ample space for your connectivity needs. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Trust in our Card Edge Connector to optimize your board-to-board connections seamlessly.