342-104-541-208

Heilind Number:EDA342-104-541-208
Manufacturer:EDAC
Manufacturer Number:342-104-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-541-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a double-row configuration and a total of 104 positions, this connector offers ample connectivity options for your projects. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it a versatile and essential component in any project requiring board-to-board connectivity. Upgrade your system with this Card Edge Connector and experience seamless performance like never before.