342-104-542-207

Heilind Number:EDA342-104-542-207
Manufacturer:EDAC
Manufacturer Number:342-104-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-542-207

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a vibrant green color and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from high-quality Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The precise .1 inch pitch and .2 inch row spacing accommodate a total of 104 positions, offering seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component, a must-have in any professional PCB assembly project.