342-104-542-212

Heilind Number:EDA342-104-542-212
Manufacturer:EDAC
Manufacturer Number:342-104-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and visual appeal. Its two rows of Copper Alloy contacts, with a total of 104 positions at a pitch of .1 inches, facilitate secure and efficient signal transmission. With a low amperage rating of 3 A, it's perfect for various electronic applications. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures performance even in harsh environments. Trust in this connector for dependable and high-quality connectivity solutions.