342-104-555-201

Heilind Number:EDA342-104-555-201
Manufacturer:EDAC
Manufacturer Number:342-104-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color that adds a touch of distinction to your assembly. Designed for optimal performance, this connector ensures a secure and efficient power transfer, with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. With two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, it offers seamless integration for your circuitry. Boasting 104 positions, it provides ample connectivity options for your PCB layout. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your project with this essential component, a must-have in the realm of connectors.