342-104-556-201

Heilind Number:EDA342-104-556-201
Manufacturer:EDAC
Manufacturer Number:342-104-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-556-201

Detailed Description

Enhance your connection capabilities with this efficient Card Edge Connector. Featuring a vibrant green color, it not only offers visual appeal but also delivers reliable performance. With a current rating of 3 A, it ensures seamless power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting use. Boasting two rows and a total of 104 positions, it provides ample connectivity options. The copper alloy contact material and a pitch of .1 inch guarantee secure and stable connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications in the PCB and electronics industry. Explore limitless connectivity possibilities with this essential component.