342-104-556-202

Heilind Number:EDA342-104-556-202
Manufacturer:EDAC
Manufacturer Number:342-104-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant Green color, this connector ensures both functionality and aesthetic appeal. With an amperage rating of 3 A, it guarantees reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Boasting two rows and a total of 104 positions, it offers ample connectivity options. The contact material is Copper Alloy, known for its excellent conductivity and corrosion resistance. With a pitch of .1 inches and row spacing of .2 inches, precise connection is assured. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories, this connector is a versatile solution for your connectivity needs. Elevate your electronic designs with this high-performance connector.