342-104-556-207

Heilind Number:EDA342-104-556-207
Manufacturer:EDAC
Manufacturer Number:342-104-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-556-207

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and a total of 104 positions, it offers ample connectivity options for your PCB projects. The .1-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation allows for seamless installation. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environmental conditions. Upgrade your PCB designs with this essential component for efficient and secure board-to-board connections.