342-104-556-208

Heilind Number:EDA342-104-556-208
Manufacturer:EDAC
Manufacturer Number:342-104-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure board-to-board connections. Designed for high-performance applications, this connector features a double-row layout with 104 positions, ensuring ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Whether you need straight or right-angle mounting, this green-colored connector offers versatility and efficiency in your PCB assembly process. Stay ahead in your connectivity needs with this essential component.