342-104-558-201

Heilind Number:EDA342-104-558-201
Manufacturer:EDAC
Manufacturer Number:342-104-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it boasts a vibrant green color and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer optimal signal integrity, while the 104 positions cater to versatile connectivity needs. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.