342-104-558-202

Heilind Number:EDA342-104-558-202
Manufacturer:EDAC
Manufacturer Number:342-104-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a meticulously crafted Copper Alloy contact material and a pitch of .1 inches, it offers seamless data transfer and power distribution. Boasting 104 positions across two rows, it's perfect for high-density connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your design with this essential component.