342-104-558-207

Heilind Number:EDA342-104-558-207
Manufacturer:EDAC
Manufacturer Number:342-104-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 104 positions, ensuring optimal functionality for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The green color coding not only adds a pop of vibrancy but also aids in quick identification during assembly. With a pitch of .1 in and row spacing of .2 in, it offers convenient installation on your board. Its right-angle mount orientation further optimizes space utilization, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environmental conditions. Trust in this connector for seamless and efficient board-to-board connections in your applications.