342-104-558-212

Heilind Number:EDA342-104-558-212
Manufacturer:EDAC
Manufacturer Number:342-104-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green hue, this connector not only stands out visually but also delivers on functionality with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in every use. With two rows and a total of 104 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for space-saving installations, its right-angle mount orientation allows for efficient PCB stacking. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Explore the possibilities and elevate your connectivity with this essential component.