342-104-559-212

Heilind Number:EDA342-104-559-212
Manufacturer:EDAC
Manufacturer Number:342-104-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-559-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 thermoplastic polyester, ensuring it meets rigorous safety standards. With a 3A amperage rating and copper alloy contact material, it guarantees reliable, high-performance power transmission. Its dual-row design, with 104 positions on a .1-inch pitch, offers ample connectivity options, while the .2-inch row spacing allows for easy installation. Perfect for PCB applications, this connector boasts a right-angle mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.