342-106-520-212

Heilind Number:EDA342-106-520-212
Manufacturer:EDAC
Manufacturer Number:342-106-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-106-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-106-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a dual-row design and 106 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Its .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether for commercial or industrial use, this connector guarantees reliable performance in any setting, with an operating temperature range of -40 to 105°C. Upgrade your setup and streamline your connections with this essential component.