342-106-521-202

Heilind Number:EDA342-106-521-202
Manufacturer:EDAC
Manufacturer Number:342-106-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-106-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-106-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy, ensuring reliable power delivery. With a green color, it adds a touch of vibrancy to your assembly. Boasting a double-row configuration and accommodating a total of 106 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and secure attachment to your board. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a hobbyist or a professional, this connector is a must-have for seamless board-to-board connections. Elevate your electronic projects with this essential component.