342-106-521-212

Heilind Number:EDA342-106-521-212
Manufacturer:EDAC
Manufacturer Number:342-106-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-106-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-106-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The two-row design with 106 positions allows for seamless integration into your circuit board layout. Made from high-quality Copper Alloy, the contacts provide excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise and efficient connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential component for seamless data transfer and signal integrity.