342-106-541-201

Heilind Number:EDA342-106-541-201
Manufacturer:EDAC
Manufacturer Number:342-106-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-106-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-106-541-201

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers efficient power transfer, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With two rows and 106 positions, it accommodates multiple connections with ease. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for straight mounting, it operates seamlessly in various environments, with a wide temperature range of -40 to 105 °C. Upgrade your PCB connectivity with this essential component.