342-106-541-212

Heilind Number:EDA342-106-541-212
Manufacturer:EDAC
Manufacturer Number:342-106-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-106-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-106-541-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green color adds a touch of visual distinction, while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a contact material of Copper Alloy, you can count on efficient conductivity. Featuring a double-row design with 106 positions and a pitch of .1 inches, this connector offers ample connectivity options for your projects. The straight mount orientation and a row spacing of .2 inches make for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB setup with this essential component.