342-106-556-201

Heilind Number:EDA342-106-556-201
Manufacturer:EDAC
Manufacturer Number:342-106-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-106-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-106-556-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it offers reliable power transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connectivity for up to 106 positions. Its straight mount orientation makes installation effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for efficient board-to-board connections.