342-108-520-212

Heilind Number:EDA342-108-520-212
Manufacturer:EDAC
Manufacturer Number:342-108-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, it not only stands out visually but also offers reliable performance with a current rating of 3 A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of contacts made from Copper Alloy, this connector provides a total of 108 positions, allowing for ample connectivity options. The .1-inch pitch and .2-inch row spacing make it suitable for precise board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your system with this essential component that guarantees efficient and secure PCB connections.