342-108-521-201

Heilind Number:EDA342-108-521-201
Manufacturer:EDAC
Manufacturer Number:342-108-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-521-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for high-performance applications. With a vibrant Green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability. Its 108 positions, spread across 2 rows with a pitch of .1 inches and row spacing of .2 inches, offer ample connectivity options. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Operating seamlessly in environments ranging from -40 to 105°C, this connector is suitable for diverse industrial settings. Whether for data transfer or power supply, its 3A amperage rating makes it a versatile choice. With a straight mount orientation, installation is quick and hassle-free. Explore the possibilities with this essential component for your electronics projects.