342-108-521-202

Heilind Number:EDA342-108-521-202
Manufacturer:EDAC
Manufacturer Number:342-108-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-521-202

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connector, a vital component for seamless circuit board integration. Designed in a sleek Green hue, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of 108 positions each, this connector ensures ample connectivity for your PCB setup. Crafted with precision, it features Copper Alloy contacts that guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer seamless compatibility with standard board layouts. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both indoor and outdoor use. Upgrade your system with this essential component for optimal performance.