342-108-521-203

Heilind Number:EDA342-108-521-203
Manufacturer:EDAC
Manufacturer Number:342-108-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-521-203

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Boasting a vibrant green hue, this essential component is not just visually striking, but also delivers top-notch performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of precision-machined Copper Alloy contacts spaced at .1-inch pitch with .2-inch row spacing, it offers seamless signal transfer in complex PCB layouts. With 108 positions, it accommodates multiple connections with ease. Designed for straight mount orientation, it simplifies installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Explore our extensive range of connectors under the PCB Connectors category for more options to elevate your designs. Trust in our high-quality products to optimize your connectivity solutions.