342-108-521-207

Heilind Number:EDA342-108-521-207
Manufacturer:EDAC
Manufacturer Number:342-108-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-521-207

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation even in demanding environments. Its two rows of Copper Alloy contacts support a current rating of 3 A, offering robust power transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 108 positions allow for extensive connectivity options. Engineered for efficiency, this connector boasts a straight mount orientation, enhancing installation flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance consistency. Explore our range of connectors and elevate your PCB connectivity solutions.