342-108-521-208

Heilind Number:EDA342-108-521-208
Manufacturer:EDAC
Manufacturer Number:342-108-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-521-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also functional, with a durable UL 94V-0 Thermoplastic Polyester housing. Its two rows of Copper Alloy contacts ensure reliable performance, with a contact pitch of .1 inches and row spacing of .2 inches. With 108 positions available, this connector offers ample connectivity options for your PCB needs. Designed for straight mounting orientation, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your device connections with this essential component.