342-108-521-212

Heilind Number:EDA342-108-521-212
Manufacturer:EDAC
Manufacturer Number:342-108-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-521-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of Copper Alloy contacts, featuring a pitch of .1 inches and spacing of .2 inches, provide reliable and efficient connectivity. Boasting 108 positions, this connector offers ample room for your circuitry needs. Whether you're looking to streamline your setup or enhance data transfer capabilities, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connections with this essential component, a must-have in any electronic assembly toolkit.