342-108-523-201

Heilind Number:EDA342-108-523-201
Manufacturer:EDAC
Manufacturer Number:342-108-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a double-row configuration and 108 positions, this connector offers ample connectivity options for your circuit boards. The Copper Alloy contacts, coupled with a .1" pitch and .2" row spacing, guarantee reliable data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your projects. Upgrade your setup today and experience efficient and secure board-to-board connections like never before.