342-108-523-212

Heilind Number:EDA342-108-523-212
Manufacturer:EDAC
Manufacturer Number:342-108-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a contact rating of 3A and features a high-quality housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable and efficient data transmission. The 0.1-inch pitch and 0.2-inch row spacing accommodate 108 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability in various environments. Ideal for board-to-board applications, this connector is a must-have for your electronic projects. Elevate your connectivity standards with this essential component.