342-108-540-212

Heilind Number:EDA342-108-540-212
Manufacturer:EDAC
Manufacturer Number:342-108-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-540-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows and 108 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it allows for precise alignment on your circuit board. Whether you're a professional or a DIY enthusiast, its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Elevate your electronics projects with this essential component.