342-108-541-201

Heilind Number:EDA342-108-541-201
Manufacturer:EDAC
Manufacturer Number:342-108-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-541-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, it offers a seamless connection with a pitch of .1 inches and row spacing of .2 inches, accommodating a total of 108 positions. Its straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse applications. Trust in our high-quality connector to streamline your board-to-board connections with efficiency and precision.