342-108-541-207

Heilind Number:EDA342-108-541-207
Manufacturer:EDAC
Manufacturer Number:342-108-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-541-207

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a low amperage of 3 A, it ensures safe and efficient power transmission. The two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, offer seamless connectivity for up to 108 positions. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.