342-108-541-212

Heilind Number:EDA342-108-541-212
Manufacturer:EDAC
Manufacturer Number:342-108-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of high-quality Copper Alloy, it ensures reliable power transmission. Featuring two rows with a total of 108 positions and a pitch of .1 inches, it offers ample space for seamless board-to-board connections. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation, while its 3A amperage and wide operating temperature range from -40 to 105°C make it suitable for various applications. Trust in this essential component for efficient and secure PCB connectivity.