342-108-542-201

Heilind Number:EDA342-108-542-201
Manufacturer:EDAC
Manufacturer Number:342-108-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-542-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional performance. With a contact material of Copper Alloy, it ensures reliable and efficient transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Boasting two rows and a total of 108 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise placement on the PCB. Suitable for straight mount orientation, it is easy to install. Operating within a wide temperature range of -40 to 105 °C, it is ideal for various environments. Upgrade your circuit connections with this high-quality Card Edge Connector.