342-108-542-212

Heilind Number:EDA342-108-542-212
Manufacturer:EDAC
Manufacturer Number:342-108-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a contact material of Copper Alloy, it guarantees excellent conductivity, while the 2-row configuration with 108 positions allows for efficient data transfer. The .1-inch pitch and .2-inch row spacing provide optimal alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is both versatile and resilient. Trust in this essential piece for all your board-to-board PCB connections.