342-108-544-212

Heilind Number:EDA342-108-544-212
Manufacturer:EDAC
Manufacturer Number:342-108-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a double-row configuration with 108 positions, ensuring ample connectivity options for your electronic devices. The housing is made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, adding a touch of visual distinction to your assembly. Each contact is crafted from robust Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and space-saving integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this essential component for secure and high-performance board-to-board connections in your electronic projects.