342-108-555-212

Heilind Number:EDA342-108-555-212
Manufacturer:EDAC
Manufacturer Number:342-108-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for precision and durability. Its vibrant green color adds a touch of visual distinction to your system. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable performance. Featuring two rows with a total of 108 positions and a convenient pitch of .1 inch, it offers ample space for seamless board-to-board connections. The straight mount orientation and .2-inch row spacing provide ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your setup with this essential component in the Connectors category.