342-108-556-201

Heilind Number:EDA342-108-556-201
Manufacturer:EDAC
Manufacturer Number:342-108-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows and a total of 108 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees secure and efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Its wide operating temperature range of -40 to 105 °C further enhances its versatility, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.