342-108-556-203

Heilind Number:EDA342-108-556-203
Manufacturer:EDAC
Manufacturer Number:342-108-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-556-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, it adds a touch of color to your setup while ensuring reliable performance. With an amperage rating of 3A, this connector is suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and peace of mind in terms of safety. The two rows of contacts, each made of Copper Alloy, provide ample connectivity options with a pitch of .1 inch and row spacing of .2 inches. Offering a total of 108 positions, this connector facilitates complex PCB layouts. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.