342-108-556-212

Heilind Number:EDA342-108-556-212
Manufacturer:EDAC
Manufacturer Number:342-108-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-556-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this green-colored connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh conditions. With a 3A amperage rating, it delivers efficient power transmission, making it ideal for demanding applications. The two-row design with 108 positions offers ample connectivity options, while the copper alloy contact material guarantees stable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures performance in extreme environments. Whether for industrial or commercial use, this connector is a versatile solution for your board-to-board PCB connections.