342-108-558-201

Heilind Number:EDA342-108-558-201
Manufacturer:EDAC
Manufacturer Number:342-108-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-558-201

Detailed Description

Enhance your device connectivity with our high-performance Card Edge Connector in striking green. Designed for seamless integration, this connector features a dual-row configuration with 108 positions, ensuring robust and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections on your PCB. Its right-angle mount orientation enables versatile installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in challenging environments. Trust in this essential component for seamless board-to-board connectivity in your electronic applications.