342-108-558-203

Heilind Number:EDA342-108-558-203
Manufacturer:EDAC
Manufacturer Number:342-108-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 108 positions, this connector offers ample space for your connections. Crafted with precision, it boasts Copper Alloy contacts for reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for compact setups, it offers a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your connectivity solutions today with this essential component.