342-108-559-212

Heilind Number:EDA342-108-559-212
Manufacturer:EDAC
Manufacturer Number:342-108-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-559-212

Detailed Description

Upgrade your circuit connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color and is built to withstand rigorous industrial environments. With a high amperage rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and fire resistance. Boasting two rows of contacts made from robust Copper Alloy, it offers enhanced signal integrity. The precise pitch of .1 inch and row spacing of .2 inch allow for efficient data transfer. With a generous number of positions at 108, it accommodates complex circuitry with ease. The right-angle mount orientation adds versatility to installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronic industry. Elevate your PCB connectivity with this essential component.