342-108-560-212

Heilind Number:EDA342-108-560-212
Manufacturer:EDAC
Manufacturer Number:342-108-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-560-212

Detailed Description

Enhance connectivity within your PCB layouts with our Card Edge Connector. Designed for seamless integration, this connector features two rows and 108 positions, ensuring reliable communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contact material, guarantees longevity and optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.