342-110-520-212

Heilind Number:EDA342-110-520-212
Manufacturer:EDAC
Manufacturer Number:342-110-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-520-212

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimum performance, it features a copper alloy contact material, ensuring reliable power transmission at an amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it provides seamless integration on your board. Offering 110 positions in total, this straight-mount connector facilitates efficient data transfer and signal communication. Elevate your electronic assembly with this essential component.