342-110-521-202

Heilind Number:EDA342-110-521-202
Manufacturer:EDAC
Manufacturer Number:342-110-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this two-row connector features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures optimal conductivity for your electronic devices. The .1-inch pitch and .2-inch row spacing offer seamless integration onto your circuit board, accommodating a total of 110 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.