342-110-521-204

Heilind Number:EDA342-110-521-204
Manufacturer:EDAC
Manufacturer Number:342-110-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-521-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a sleek Green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a double row design and 110 positions, it offers ample room for multiple connections. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Engineered for efficiency, this connector supports a 3A amperage and operates smoothly in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for seamless board-to-board connections. Elevate your projects with ease and precision.